There are no models available for this part yet.
Overview of UVZ2A470MPH1TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UVZ2A470MPH1TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 875 |
|
RFQ | ||||
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 47 uF, THROUGH HOLE MOUNT | 1500 |
|
Buy Now | |||
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 47 uF, THROUGH HOLE MOUNT | 400 |
|
$0.2735 / $0.5470 | Buy Now |
CAD Models for UVZ2A470MPH1TD by Nichicon Corporation
Part Data Attributes for UVZ2A470MPH1TD by Nichicon Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.141 mA
|
Manufacturer Series
|
VZ
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
165 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for UVZ2A470MPH1TD
This table gives cross-reference parts and alternative options found for UVZ2A470MPH1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2A470MPH1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41858C9476M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UVZ2A470MPH1TD vs B41858C9476M002 |
B41858C9476M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UVZ2A470MPH1TD vs B41858C9476M006 |
NPT2A470 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | UVZ2A470MPH1TD vs NPT2A470 |
1RX2AHB476MCS100016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UVZ2A470MPH1TD vs 1RX2AHB476MCS100016 |
100YXA4720CA10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ2A470MPH1TD vs 100YXA4720CA10X12.5 |
NRSX470M100V10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | NIC Components Corp | UVZ2A470MPH1TD vs NRSX470M100V10X16 |
100PX4720FA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ2A470MPH1TD vs 100PX4720FA8X11.5 |
RE100V470MTR13X31 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | UVZ2A470MPH1TD vs RE100V470MTR13X31 |
UPG2A470MPH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVZ2A470MPH1TD vs UPG2A470MPH |
NRSZ470M100V10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UVZ2A470MPH1TD vs NRSZ470M100V10X16 |