UVZ2A2R2MDH1TP
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, CAN

Overview of UVZ2A2R2MDH1TP by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UVZ2A2R2MDH1TP by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UVZ2A2R2MDH1TP by Nichicon Corporation

UVZ2A2R2MDH1TP
Nichicon Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
0.0066 mA
Manufacturer Series
VZ
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
21 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. UVZ2A2R2MDH1TP
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, CAN
    VS

Alternate Parts for UVZ2A2R2MDH1TP

This table gives cross-reference parts and alternative options found for UVZ2A2R2MDH1TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2A2R2MDH1TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKME101ETD2R2ME11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED Chemi-Con UVZ2A2R2MDH1TP vs EKME101ETD2R2ME11D
1RX2AJB225MCS050011 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics UVZ2A2R2MDH1TP vs 1RX2AJB225MCS050011
EEUFC2A2R2H Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, CAN Panasonic Electronic Components UVZ2A2R2MDH1TP vs EEUFC2A2R2H
1RD2AJB225MCS05011 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED Samwha Electronics UVZ2A2R2MDH1TP vs 1RD2AJB225MCS05011
UEP2A2R2MEH CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation UVZ2A2R2MDH1TP vs UEP2A2R2MEH
KMG100VB2R2M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED Chemi-Con UVZ2A2R2MDH1TP vs KMG100VB2R2M
1RG2AJB225MCS05011 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics UVZ2A2R2MDH1TP vs 1RG2AJB225MCS05011
KMF100VB2R2M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con UVZ2A2R2MDH1TP vs KMF100VB2R2M
EEUFC2A2R2(H) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, CAN Panasonic Electronic Components UVZ2A2R2MDH1TP vs EEUFC2A2R2(H)
UPM2A2R2MDT Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UVZ2A2R2MDH1TP vs UPM2A2R2MDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVZ2A2R2MDH1TP by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVZ2A2R2MDH1TP by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UVZ2A2R2MDH1TP would you like to use for your alert(s)?
  • Please alert me when UVZ2A2R2MDH1TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVZ2A2R2MDH1TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVZ2A2R2MDH1TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVZ2A2R2MDH1TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVZ2A2R2MDH1TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVZ2A2R2MDH1TP by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: