Part Details for UVZ2A100MEH1TP by Nichicon Corporation
Overview of UVZ2A100MEH1TP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVZ2A100MEH1TP
UVZ2A100MEH1TP CAD Models
UVZ2A100MEH1TP Part Data Attributes
|
UVZ2A100MEH1TP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2A100MEH1TP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.03 mA | |
Manufacturer Series | VZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 54 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UVZ2A100MEH1TP
This table gives cross-reference parts and alternative options found for UVZ2A100MEH1TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2A100MEH1TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM2A100MET | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVZ2A100MEH1TP vs UPM2A100MET |
ECEA2AGE100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UVZ2A100MEH1TP vs ECEA2AGE100 |
UPM2A100MED1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVZ2A100MEH1TP vs UPM2A100MED1TE |
100YXA1020FA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ2A100MEH1TP vs 100YXA1020FA5X11 |
EKMG101EMC100MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVZ2A100MEH1TP vs EKMG101EMC100MF11D |
UPJ2A100MEH-TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | UVZ2A100MEH1TP vs UPJ2A100MEH-TD |
100PX10MTA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ2A100MEH1TP vs 100PX10MTA5X11 |
1RX2AAB106MCS6L0011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UVZ2A100MEH1TP vs 1RX2AAB106MCS6L0011 |
100YXB10MKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT | Rubycon Corporation | UVZ2A100MEH1TP vs 100YXB10MKC6.3X11 |
1RX2AJB106MA56L0011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UVZ2A100MEH1TP vs 1RX2AJB106MA56L0011 |