-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2585
|
Newark | Capacitor Alum Elec 10Uf, 100V, 20%, Radial, Capacitance:10Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm, Product Length:-Rohs Compliant: Yes |Nichicon UVZ2A100MED RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 | Buy Now |
DISTI #
UVZ2A100MED
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 10uF 20% 6.3X11 Tol 2.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 1600 In Stock |
|
$0.0700 | Buy Now |
DISTI #
UVZ2A100MED
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 100 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: UVZ2A100MED) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVZ2A100MED
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2A100MED
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.03 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 54 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVZ2A100MED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2A100MED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPW2A100MED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVZ2A100MED vs UPW2A100MED |
8100LDMAA11LM05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UVZ2A100MED vs 8100LDMAA11LM05M |
UPJ2A100MED1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UVZ2A100MED vs UPJ2A100MED1CT |
EKMG101EC5100MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVZ2A100MED vs EKMG101EC5100MF11D |
8100LDMAA11LMN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UVZ2A100MED vs 8100LDMAA11LMN4C |
8100LDMAA11LM04F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UVZ2A100MED vs 8100LDMAA11LM04F |
8100LDMAA11LM01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UVZ2A100MED vs 8100LDMAA11LM01E |
8100MAMAA11LF05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UVZ2A100MED vs 8100MAMAA11LF05P |
8100LDMAA11LM05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UVZ2A100MED vs 8100LDMAA11LM05C |
8100MAMAA11LFN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UVZ2A100MED vs 8100MAMAA11LFN7N |