Part Details for UVZ2A010MDH1TD by Nichicon Corporation
Overview of UVZ2A010MDH1TD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVZ2A010MDH1TD
UVZ2A010MDH1TD CAD Models
UVZ2A010MDH1TD Part Data Attributes
|
UVZ2A010MDH1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2A010MDH1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Manufacturer Series | VZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 15 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UVZ2A010MDH1TD
This table gives cross-reference parts and alternative options found for UVZ2A010MDH1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2A010MDH1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECEA2AGE010B | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | UVZ2A010MDH1TD vs ECEA2AGE010B |
BKME101EBC1R0ME11D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | UVZ2A010MDH1TD vs BKME101EBC1R0ME11D |
TD04RKMG100VB1MF25 | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | UVZ2A010MDH1TD vs TD04RKMG100VB1MF25 |
100PX1MFA5X11 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | UVZ2A010MDH1TD vs 100PX1MFA5X11 |
1RX2AAB105MAS050011 | Samwha Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | UVZ2A010MDH1TD vs 1RX2AAB105MAS050011 |
UPJ2A010MDH-TP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, CAN | UVZ2A010MDH1TD vs UPJ2A010MDH-TP |
URZ2A010MCD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | UVZ2A010MDH1TD vs URZ2A010MCD |
NRWY1R0M100V5X11TRF1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 2.5 MML RADIAL LEADED, CAN, ROHS COMPLIANT | UVZ2A010MDH1TD vs NRWY1R0M100V5X11TRF1F |
UPW2A010MDT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | UVZ2A010MDH1TD vs UPW2A010MDT |
ECEA2AGE010(I) | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | UVZ2A010MDH1TD vs ECEA2AGE010(I) |