Part Details for UVZ1V332MHD1TN by Nichicon Corporation
Overview of UVZ1V332MHD1TN by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVZ1V332MHD1TN
UVZ1V332MHD1TN CAD Models
UVZ1V332MHD1TN Part Data Attributes
|
UVZ1V332MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ1V332MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3.465 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1610 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for UVZ1V332MHD1TN
This table gives cross-reference parts and alternative options found for UVZ1V332MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ1V332MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX332M35V18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UVZ1V332MHD1TN vs NRSX332M35V18X35.5 |
35JXB3300MCE16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount | Rubycon Corporation | UVZ1V332MHD1TN vs 35JXB3300MCE16X35.5 |
UPL1V332MHH1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVZ1V332MHD1TN vs UPL1V332MHH1CC |
NRSY332M35V16X35.5TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UVZ1V332MHD1TN vs NRSY332M35V16X35.5TR |
B41042A7338M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UVZ1V332MHD1TN vs B41042A7338M008 |
1VSSP03300MCA18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | UVZ1V332MHD1TN vs 1VSSP03300MCA18X35.5 |
ECEA1VFE332 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UVZ1V332MHD1TN vs ECEA1VFE332 |
NRSY332M35V16X35.5TBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ1V332MHD1TN vs NRSY332M35V16X35.5TBYF |
B41859A7338M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | UVZ1V332MHD1TN vs B41859A7338M007 |
UVZ1V332MHH1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | UVZ1V332MHD1TN vs UVZ1V332MHH1TN |