-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70187851
|
RS | Aluminum Electrolytic Capacitor, 22uF 35 V, VZ Series 1000h 5 (Dia.) x 11mm | Nichicon UVZ1V220MDD RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0470 / $0.0550 | RFQ |
|
Future Electronics | VZ Series 22 uF 35 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 6001 Package Multiple: 200 Container: Bag | 1Bag |
|
$0.0300 / $0.0344 | Buy Now |
DISTI #
31592282
|
Verical | Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 61mA 1000h 105°C Bulk RoHS: Compliant Min Qty: 770 Package Multiple: 1 | Americas - 16250 |
|
$0.0258 / $0.0406 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 22 uF, THROUGH HOLE MOUNT | 600 |
|
$0.0563 / $0.0900 | Buy Now |
DISTI #
UVZ1V220MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 35 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: UVZ1V220MDD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100467133
|
Chip1Stop | Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 61mA 1000h 105C Bulk RoHS: Compliant Container: Bulk | 16250 |
|
$0.0206 / $0.0591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVZ1V220MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ1V220MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0231 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 61 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVZ1V220MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ1V220MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220LEM0511LEN111D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UVZ1V220MDD vs 2220LEM0511LEN111D |
1220LEM0511LEN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UVZ1V220MDD vs 1220LEM0511LEN211B |
2220LEM0511LEN911J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UVZ1V220MDD vs 2220LEM0511LEN911J |
LESRA22M35TR635X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | UVZ1V220MDD vs LESRA22M35TR635X11 |
2220LEM0511LEN111A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UVZ1V220MDD vs 2220LEM0511LEN111A |
8220LEM0511LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UVZ1V220MDD vs 8220LEM0511LEN411C |
35PX22MEFCKC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ1V220MDD vs 35PX22MEFCKC5X11 |
2220LEM0511LEN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UVZ1V220MDD vs 2220LEM0511LEN7110 |
B41042A7226M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | TDK Corporation | UVZ1V220MDD vs B41042A7226M008 |
8220LEM0511LEN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UVZ1V220MDD vs 8220LEM0511LEN411M |