-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2557
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 63V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UVZ1J221MPD Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1560 / $0.1710 | Buy Now |
DISTI #
493-1356-ND
|
DigiKey | CAP ALUM 220UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1753 / $0.7100 | Buy Now |
DISTI #
647-UVZ1J221MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 220uF 10x16 20% 5LS RoHS: Compliant | 2891 |
|
$0.1600 / $0.5400 | Buy Now |
DISTI #
70187927
|
RS | Capacitor, Aluminum Electrolytic, Cap 220uF 20% Radial 10X16 LS 5mm | Nichicon UVZ1J221MPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 990 |
|
$0.3650 / $0.4300 | Buy Now |
|
Future Electronics | VZ Series 220 F 63 V 105 °C Ø 10 x 16 mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 200 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.1600 / $0.1840 | Buy Now |
DISTI #
77783208
|
Verical | Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 335mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 230 Package Multiple: 1 | Americas - 1462 |
|
$0.2604 / $0.3052 | Buy Now |
DISTI #
30584037
|
Verical | Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 335mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 195 |
|
$0.4400 | Buy Now |
DISTI #
UVZ1J221MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 220uF 10x16 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 9900 In Stock |
|
$0.1580 / $0.2990 | Buy Now |
DISTI #
UVZ1J221MPD
|
TME | Capacitor: electrolytic, THT, 220uF, 63VDC, Ø10x16mm, Pitch: 5mm Min Qty: 1 | 1512 |
|
$0.1870 / $0.6020 | Buy Now |
DISTI #
UVZ1J221MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 63 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVZ1J221MPD) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVZ1J221MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ1J221MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.4158 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 335 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVZ1J221MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ1J221MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ5-63V221MH4-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | UVZ1J221MPD vs RJ5-63V221MH4-S1 |
NRWP221M63V10X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | UVZ1J221MPD vs NRWP221M63V10X16F1F |
63YXA220MRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | UVZ1J221MPD vs 63YXA220MRI10X16 |
63YXA220MEFCRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | UVZ1J221MPD vs 63YXA220MEFCRI10X16 |
LESRA220M63CF210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | UVZ1J221MPD vs LESRA220M63CF210X16 |
EKMG630ETD221MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVZ1J221MPD vs EKMG630ETD221MJ16S |
EKMG630EBC221MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVZ1J221MPD vs EKMG630EBC221MJ16S |
63YXA220MEFCKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | UVZ1J221MPD vs 63YXA220MEFCKC10X16 |
63YXA220MKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ1J221MPD vs 63YXA220MKC10X16 |
LESRA220M63TR110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | UVZ1J221MPD vs LESRA220M63TR110X16 |