UVZ1J102MHD
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of UVZ1J102MHD by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for UVZ1J102MHD by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55K2555
Newark Aluminum Electrolytic Capacitor 1000Uf, 63V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UVZ1J102MHD RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.9140
  • 500 $0.6430
$0.6430 / $0.9140 Buy Now
DISTI # 493-1359-ND
DigiKey CAP ALUM 1000UF 20% 63V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk 3197
In Stock
  • 1 $1.8600
  • 10 $1.1870
  • 50 $0.9148
  • 100 $0.8298
  • 500 $0.6849
  • 1,000 $0.6396
  • 2,500 $0.5915
  • 5,000 $0.5622
$0.5622 / $1.8600 Buy Now
DISTI # 647-UVZ1J102MHD
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 63volts 1000uF 16x25 20% 7.5LS RoHS: Compliant 79
  • 1 $1.4800
  • 10 $0.9830
  • 100 $0.8250
  • 400 $0.6400
  • 1,200 $0.5840
  • 2,800 $0.5700
  • 5,200 $0.5560
$0.5560 / $1.4800 Buy Now
DISTI # 70187966
RS Capacitor, Aluminum Electrolytic, Cap 1000uF 20% Radial 16X25 LS 7.5mm | Nichicon UVZ1J102MHD RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk 0
  • 400 $0.4100
$0.4100 RFQ
Future Electronics VZ Series 1000 uF 63V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 33 Weeks Container: Bag 150
Bag
  • 50 $0.6650
  • 200 $0.6300
  • 750 $0.6050
  • 1,250 $0.5950
  • 2,500 $0.5600
$0.5600 / $0.6650 Buy Now
DISTI # 78396968
Verical Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 930mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 71 Package Multiple: 1 Americas - 601
  • 71 $0.9940
  • 100 $0.9520
$0.9520 / $0.9940 Buy Now
Bristol Electronics   168
RFQ
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 63V, 20% +TOL, 20% -TOL, 1000UF, THROUGH HOLE MOUNT 43
  • 1 $2.6400
  • 3 $1.9800
  • 14 $1.6500
$1.6500 / $2.6400 Buy Now
DISTI # UVZ1J102MHD
TTI Aluminum Electrolytic Capacitors - Radial Leaded 63volts 1000uF 16x25 20% 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk Americas - 0
  • 25 $0.9700
  • 50 $0.6700
  • 100 $0.6600
  • 200 $0.6300
  • 400 $0.4500
  • 750 $0.4400
$0.4400 / $0.9700 Buy Now
DISTI # UVZ1J102MHD
TME Capacitor: electrolytic, THT, 1000uF, 63VDC, Ø16x25mm, Pitch: 7.5mm Min Qty: 1 601
  • 1 $1.1600
  • 50 $1.0100
  • 100 $0.8900
  • 200 $0.7500
  • 400 $0.7200
$0.7200 / $1.1600 Buy Now
DISTI # UVZ1J102MHD
Avnet Abacus Aluminum Electrolytic Capacitor, 1000 uF, 63 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVZ1J102MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 35 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S528100583060
Chip1Stop Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 930mA 1000h 105C Bulk RoHS: Compliant pbFree: No Container: Bulk 1
  • 1 $0.9620
$0.9620 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 63
  • 1 $2.3100
  • 100 $1.7300
  • 1,000 $1.5000
$1.5000 / $2.3100 Buy Now

CAD Models for UVZ1J102MHD by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UVZ1J102MHD by Nichicon Corporation

UVZ1J102MHD
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.89 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
930 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
Tin (Sn) - Copper (Cu)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UVZ1J102MHD
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for UVZ1J102MHD

This table gives cross-reference parts and alternative options found for UVZ1J102MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ1J102MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRWS102M63V16X25SPYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp UVZ1J102MHD vs NRWS102M63V16X25SPYF
EKMQ630EBD102ML25S Aluminum Electrolytic Capacitor, Chemi-Con UVZ1J102MHD vs EKMQ630EBD102ML25S
NRWS102M63V16X25F3YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp UVZ1J102MHD vs NRWS102M63V16X25F3YF
RD1J108M16025HL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Samwha Electronics UVZ1J102MHD vs RD1J108M16025HL
RJ5-63V102MJ6-T50 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, ELNA America Inc UVZ1J102MHD vs RJ5-63V102MJ6-T50
NRWS102M63V16X25F2F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp UVZ1J102MHD vs NRWS102M63V16X25F2F
UVY1J102MHD1TN Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UVZ1J102MHD vs UVY1J102MHD1TN
NRWS102M63V16X25SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp UVZ1J102MHD vs NRWS102M63V16X25SPF
EKMG630EC3102ML25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con UVZ1J102MHD vs EKMG630EC3102ML25S
UVY1J102MHD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation UVZ1J102MHD vs UVY1J102MHD1AA

Related Parts for UVZ1J102MHD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVZ1J102MHD by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVZ1J102MHD by Nichicon Corporation

  • Please alert me when UVZ1J102MHD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVZ1J102MHD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVZ1J102MHD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVZ1J102MHD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVZ1J102MHD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVZ1J102MHD by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: