UVZ1H102MHD
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of UVZ1H102MHD by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for UVZ1H102MHD by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 41K0838
Newark Aluminum Electrolytic Capacitor 1000Uf, 50V, 20%, Radial, Capacitance:1000µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UVZ1H102MHD RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 500 $0.4450
  • 1,000 $0.3830
  • 2,500 $0.3530
$0.3530 / $0.4450 Buy Now
DISTI # 493-1345-ND
DigiKey CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk 119
In Stock
  • 1 $1.2800
  • 10 $0.8020
  • 50 $0.6082
  • 100 $0.5478
  • 500 $0.4449
  • 1,000 $0.4127
  • 2,500 $0.3785
  • 5,000 $0.3578
$0.3578 / $1.2800 Buy Now
DISTI # 647-UVZ1H102MHD
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 12.5x25 20% 5LS RoHS: Compliant 0
  • 1 $1.0800
  • 10 $0.6820
  • 100 $0.5550
  • 500 $0.4170
  • 800 $0.3920
  • 2,400 $0.3460
  • 10,400 $0.3300
$0.3300 / $1.0800 Order Now
DISTI # 70187957
RS Capacitor, Aluminum Electrolytic, Cap 1000uF 20% Radial 12.5X25 LS 5mm | Nichicon UVZ1H102MHD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 581
  • 1 $1.1200
  • 5 $1.0300
  • 10 $0.9900
  • 100 $0.9000
  • 250 $0.8400
$0.8400 / $1.1200 Buy Now
Future Electronics VZ Series 1000 uF 50V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Container: Bag 57350
Bag
  • 1 $0.3850
  • 125 $0.3700
  • 300 $0.3600
  • 1,250 $0.3450
  • 3,000 $0.3200
$0.3200 / $0.3850 Buy Now
Bristol Electronics   Min Qty: 5 200
  • 5 $1.1250
  • 19 $0.7313
  • 70 $0.4219
$0.4219 / $1.1250 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 1000 uF, THROUGH HOLE MOUNT 160
  • 1 $1.5000
  • 18 $0.7500
  • 81 $0.4500
$0.4500 / $1.5000 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 1000 uF, THROUGH HOLE MOUNT 19
  • 1 $1.4700
  • 4 $1.1760
  • 18 $0.7350
$0.7350 / $1.4700 Buy Now
DISTI # UVZ1H102MHD
TTI Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 12.5x25 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 68000
In Stock
  • 100 $0.4080
  • 300 $0.3930
  • 500 $0.3730
  • 1,000 $0.3580
  • 2,500 $0.3500
$0.3500 / $0.4080 Buy Now
DISTI # UVZ1H102MHD
TME Capacitor: electrolytic, THT, 1000uF, 50VDC, Ø12.5x25mm, Pitch: 5mm Min Qty: 1 0
  • 1 $1.0370
  • 10 $0.6650
  • 50 $0.5180
  • 100 $0.4700
  • 800 $0.4390
$0.4390 / $1.0370 RFQ
DISTI # UVZ1H102MHD
Avnet Abacus Aluminum Electrolytic Capacitor, 1000 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVZ1H102MHD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Abacus - 4800
Buy Now
DISTI # C1S528100466772
Chip1Stop Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 25mm) Radial 5mm 950mA 1000h 105C Bulk RoHS: Compliant Container: Bulk 3762
  • 1 $0.8640
  • 10 $0.5440
  • 50 $0.4860
  • 100 $0.4620
  • 200 $0.4530
  • 1,600 $0.4520
  • 3,200 $0.4510
$0.4510 / $0.8640 Buy Now
LCSC 1000uF 20% PluginD12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS 412
  • 1 $0.5536
  • 10 $0.4739
  • 30 $0.4348
  • 100 $0.3173
  • 500 $0.2937
  • 1,000 $0.2810
$0.2810 / $0.5536 Buy Now
New Advantage Corporation VZ Series 1000 uF 50V 105�C �12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 100 45800
  • 400 $0.4071
  • 45,800 $0.3800
$0.3800 / $0.4071 Buy Now

CAD Models for UVZ1H102MHD by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UVZ1H102MHD by Nichicon Corporation

UVZ1H102MHD
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.5 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
950 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Finish
MATTE TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UVZ1H102MHD
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for UVZ1H102MHD

This table gives cross-reference parts and alternative options found for UVZ1H102MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ1H102MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UVY1H102MHD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation UVZ1H102MHD vs UVY1H102MHD1CP
RJ4-50V102MI6#-GAS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, ELNA America Inc UVZ1H102MHD vs RJ4-50V102MI6#-GAS
NRWS102M50V12.5X25TB15MMPF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp UVZ1H102MHD vs NRWS102M50V12.5X25TB15MMPF
RD1H108M12025JR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Samwha Electronics UVZ1H102MHD vs RD1H108M12025JR
MALREKB00FG410HG0K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Vishay Intertechnologies UVZ1H102MHD vs MALREKB00FG410HG0K
EKMQ500EBC102MK25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, Chemi-Con UVZ1H102MHD vs EKMQ500EBC102MK25S
UVZ1H102MHD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation UVZ1H102MHD vs UVZ1H102MHD1CC
NRWP102M50V12.5X25SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp UVZ1H102MHD vs NRWP102M50V12.5X25SPF
NRSY102M50V12.5X25TBSTYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp UVZ1H102MHD vs NRSY102M50V12.5X25TBSTYF
NRWS102M50V12.5X25TBSTNYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp UVZ1H102MHD vs NRWS102M50V12.5X25TBSTNYF

Related Parts for UVZ1H102MHD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVZ1H102MHD by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVZ1H102MHD by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UVZ1H102MHD would you like to use for your alert(s)?
  • Please alert me when UVZ1H102MHD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVZ1H102MHD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVZ1H102MHD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVZ1H102MHD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVZ1H102MHD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVZ1H102MHD by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: