Part Details for UVZ1H100MDD1TA by Nichicon Corporation
Overview of UVZ1H100MDD1TA by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ1H100MDD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-16211-1-ND
|
DigiKey | CAP ALUM 10UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
14515 In Stock |
|
$0.0576 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 5mm 46mA 1000h 105C Ammo RoHS: Compliant |
1353 Partner Stock |
|
$0 | Buy Now |
DISTI #
31242234
|
Verical | Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 5mm 46mA 1000h 105°C Ammo RoHS: Compliant Min Qty: 321 Package Multiple: 1 | Americas - 188836 |
|
$0.0537 / $0.0975 | Buy Now |
DISTI #
UVZ1H100MDD1TA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50V 20% 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 40000 In Stock |
|
$0.0550 | Buy Now |
DISTI #
UVZ1H100MDD1TA
|
IBS Electronics | Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 5mm 46mA 1000h 105C Ammo Min Qty: 11905 Package Multiple: 1 | 1353 |
|
$0.0728 | Buy Now |
DISTI #
UVZ1H100MDD1TA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: UVZ1H100MDD1TA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100554563
|
Chip1Stop | Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 5mm 46mA 1000h 105C Ammo RoHS: Compliant Container: Cut Tape | 188836 |
|
$0.0227 / $0.0470 | Buy Now |
Part Details for UVZ1H100MDD1TA
UVZ1H100MDD1TA CAD Models
UVZ1H100MDD1TA Part Data Attributes
|
UVZ1H100MDD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ1H100MDD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 46 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ1H100MDD1TA
This table gives cross-reference parts and alternative options found for UVZ1H100MDD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ1H100MDD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ1H100MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVZ1H100MDD1TA vs UVZ1H100MDD1TD |
UPV1H100MFD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UVZ1H100MDD1TA vs UPV1H100MFD1CC |
UPS1H100MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UVZ1H100MDD1TA vs UPS1H100MDD1FV |
NRWS100M50V5X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UVZ1H100MDD1TA vs NRWS100M50V5X11TBSTNF |
8100LFM0511LEN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | UVZ1H100MDD1TA vs 8100LFM0511LEN711C |
8100LFM0511LFN1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UVZ1H100MDD1TA vs 8100LFM0511LFN1N |
NRSX100M50V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ1H100MDD1TA vs NRSX100M50V5X11TBF |
NRWA100M50V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ1H100MDD1TA vs NRWA100M50V5X11F |
8100LFM0511LMN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UVZ1H100MDD1TA vs 8100LFM0511LMN1B |
8100LFM0511LM01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UVZ1H100MDD1TA vs 8100LFM0511LM01C |