Part Details for UVZ1A222MPD1TD by Nichicon Corporation
Overview of UVZ1A222MPD1TD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ1A222MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3105
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 10V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UVZ1A222MPD1TD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 1075 |
|
$0.2530 | Buy Now |
DISTI #
493-13430-1-ND
|
DigiKey | CAP ALUM 2200UF 20% 10V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
12238 In Stock |
|
$0.1792 / $0.6700 | Buy Now |
DISTI #
647-UVZ1A222MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 10 Volts 20% RoHS: Compliant | 1328 |
|
$0.1820 / $0.6700 | Buy Now |
DISTI #
V72:2272_07831163
|
Arrow Electronics | Cap Aluminum Lytic 2200uF 10V 20% (10 X 20mm) Radial 5mm 760mA 2000h 105°C Ammo RoHS: Compliant Min Qty: 485 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2313 Container: Cut Strips | Americas - 485 |
|
$0.1807 | Buy Now |
DISTI #
69787628
|
Verical | Cap Aluminum Lytic 2200uF 10V 20% (10 X 20mm) Radial 5mm 760mA 2000h 105°C Ammo RoHS: Compliant Min Qty: 485 Package Multiple: 1 Date Code: 2313 | Americas - 485 |
|
$0.1807 | Buy Now |
DISTI #
UVZ1A222MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 10 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.1770 / $0.2230 | Buy Now |
DISTI #
UVZ1A222MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVZ1A222MPD1TD) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVZ1A222MPD1TD
UVZ1A222MPD1TD CAD Models
UVZ1A222MPD1TD Part Data Attributes
|
UVZ1A222MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ1A222MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.66 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 760 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ1A222MPD1TD
This table gives cross-reference parts and alternative options found for UVZ1A222MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ1A222MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1A228M10020QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | UVZ1A222MPD1TD vs RD1A228M10020QR |
NRWY222M10V10X20TB12.7MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ1A222MPD1TD vs NRWY222M10V10X20TB12.7MMPF |
10YXA2200MCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ1A222MPD1TD vs 10YXA2200MCE10X20 |
RD1A228M10020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVZ1A222MPD1TD vs RD1A228M10020SS |
NRWY222M10V10X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ1A222MPD1TD vs NRWY222M10V10X20F |
NRWS222M10V10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UVZ1A222MPD1TD vs NRWS222M10V10X20 |
10YXA2200MCA10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ1A222MPD1TD vs 10YXA2200MCA10X20 |
MALREKB05DE422C00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVZ1A222MPD1TD vs MALREKB05DE422C00K |
RD1A228M10020DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | UVZ1A222MPD1TD vs RD1A228M10020DL |
NRSY222M10V10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UVZ1A222MPD1TD vs NRSY222M10V10X20 |