Part Details for UVZ0J103MHD1AA by Nichicon Corporation
Overview of UVZ0J103MHD1AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVZ0J103MHD1AA
UVZ0J103MHD1AA CAD Models
UVZ0J103MHD1AA Part Data Attributes
|
UVZ0J103MHD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ0J103MHD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ0J103MHD1AA
This table gives cross-reference parts and alternative options found for UVZ0J103MHD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ0J103MHD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ4-6V103MJ6#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | ELNA America Inc | UVZ0J103MHD1AA vs RJ4-6V103MJ6#-S1 |
RD0J109M16025JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Samwha Electronics | UVZ0J103MHD1AA vs RD0J109M16025JL |
RJ4-6V103MJ6#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | ELNA America Inc | UVZ0J103MHD1AA vs RJ4-6V103MJ6#-GAT |
RD0J109M16025QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Samwha Electronics | UVZ0J103MHD1AA vs RD0J109M16025QR |
UVZ0J103MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | UVZ0J103MHD1AA vs UVZ0J103MHD1CM |
UVY0J103MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | UVZ0J103MHD1AA vs UVY0J103MHD1CM |
RJ4-6V103MJ6#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | ELNA America Inc | UVZ0J103MHD1AA vs RJ4-6V103MJ6#-F49 |
RD0J109M16025HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Samwha Electronics | UVZ0J103MHD1AA vs RD0J109M16025HL |
6.3YXA10000MEFCRX16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | UVZ0J103MHD1AA vs 6.3YXA10000MEFCRX16X25 |
6.3YXA10000MEFCKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | UVZ0J103MHD1AA vs 6.3YXA10000MEFCKC16X25 |