Part Details for UVY2V2R2MED1AA by Nichicon Corporation
Overview of UVY2V2R2MED1AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVY2V2R2MED1AA
UVY2V2R2MED1AA CAD Models
UVY2V2R2MED1AA Part Data Attributes
|
UVY2V2R2MED1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY2V2R2MED1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 21 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVY2V2R2MED1AA
This table gives cross-reference parts and alternative options found for UVY2V2R2MED1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY2V2R2MED1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTAR2VM2R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF | Luminous Town Electric Co Ltd | UVY2V2R2MED1AA vs LTAR2VM2R2 |
NRWP2R2M350V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF | NIC Components Corp | UVY2V2R2MED1AA vs NRWP2R2M350V6.3X11TBF |
EKMQ351EC32R2MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | UVY2V2R2MED1AA vs EKMQ351EC32R2MF11D |
350PX2R2MEFCTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | UVY2V2R2MED1AA vs 350PX2R2MEFCTA6.3X11 |
SK350225M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF | Maxcap Electronics Sdn Bhd | UVY2V2R2MED1AA vs SK350225M |
ESL225M350AE3DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UVY2V2R2MED1AA vs ESL225M350AE3DA |
NRWP2R2M350V6.3X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | UVY2V2R2MED1AA vs NRWP2R2M350V6.3X11F3F |
EKMQ351EFC2R2MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | UVY2V2R2MED1AA vs EKMQ351EFC2R2MF11D |
UVY2V2R2MED1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | UVY2V2R2MED1AA vs UVY2V2R2MED1CV |
UTWHV2R2M350CF16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | UVY2V2R2MED1AA vs UTWHV2R2M350CF16.3X11 |