Part Details for UVY2G680MHD1CC by Nichicon Corporation
Overview of UVY2G680MHD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVY2G680MHD1CC
UVY2G680MHD1CC CAD Models
UVY2G680MHD1CC Part Data Attributes
|
UVY2G680MHD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY2G680MHD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 240 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UVY2G680MHD1CC
This table gives cross-reference parts and alternative options found for UVY2G680MHD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY2G680MHD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ401EBD680MLN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | UVY2G680MHD1CC vs EKMQ401EBD680MLN3S |
UVY2G680MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVY2G680MHD1CC vs UVY2G680MHD |
EKMQ401ELL680MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVY2G680MHD1CC vs EKMQ401ELL680MLN3S |
WL2G686M1631MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVY2G680MHD1CC vs WL2G686M1631MSS |
B43041A9686M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | TDK Corporation | UVY2G680MHD1CC vs B43041A9686M002 |
RH2G686M1631MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UVY2G680MHD1CC vs RH2G686M1631MCS |
UVY2G680MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UVY2G680MHD1CC vs UVY2G680MHD1CA |
B43041A9686M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | TDK Corporation | UVY2G680MHD1CC vs B43041A9686M001 |
TYR2GM680J32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF | Luminous Town Electric Co Ltd | UVY2G680MHD1CC vs TYR2GM680J32 |
UVY2G680MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UVY2G680MHD1CC vs UVY2G680MHD1AA |