Part Details for UVY2G220MHD1CM by Nichicon Corporation
Overview of UVY2G220MHD1CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVY2G220MHD1CM
UVY2G220MHD1CM CAD Models
UVY2G220MHD1CM Part Data Attributes
|
UVY2G220MHD1CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY2G220MHD1CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 140 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UVY2G220MHD1CM
This table gives cross-reference parts and alternative options found for UVY2G220MHD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY2G220MHD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215266229E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | UVY2G220MHD1CM vs MAL215266229E3 |
8220VAMAB25RGN911B | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVY2G220MHD1CM vs 8220VAMAB25RGN911B |
8220VAMAB25RGN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UVY2G220MHD1CM vs 8220VAMAB25RGN0B |
1220VAMAB25RGN5110 | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVY2G220MHD1CM vs 1220VAMAB25RGN5110 |
8220VAMAB25RGN011M | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVY2G220MHD1CM vs 8220VAMAB25RGN011M |
2220VAMAB25RGN011P | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVY2G220MHD1CM vs 2220VAMAB25RGN011P |
2220VAMAB25RGN711C | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVY2G220MHD1CM vs 2220VAMAB25RGN711C |
NREHW220M400V12.5X25TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | UVY2G220MHD1CM vs NREHW220M400V12.5X25TBSTF |
8220VAMAB25RGN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UVY2G220MHD1CM vs 8220VAMAB25RGN00 |
WL2G226M12025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVY2G220MHD1CM vs WL2G226M12025SS |