Part Details for UVY2G100MPD1CV by Nichicon Corporation
Overview of UVY2G100MPD1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVY2G100MPD1CV
UVY2G100MPD1CV CAD Models
UVY2G100MPD1CV Part Data Attributes
|
UVY2G100MPD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY2G100MPD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 64 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UVY2G100MPD1CV
This table gives cross-reference parts and alternative options found for UVY2G100MPD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY2G100MPD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ401EBD100MJ16S | Aluminum Electrolytic Capacitor, | Chemi-Con | UVY2G100MPD1CV vs EKMQ401EBD100MJ16S |
UCY2G100MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UVY2G100MPD1CV vs UCY2G100MPD1AA |
400PX10MEFCCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVY2G100MPD1CV vs 400PX10MEFCCA10X16 |
NRWP100M400V10X16F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UVY2G100MPD1CV vs NRWP100M400V10X16F3CF |
UVY2G100MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UVY2G100MPD1CV vs UVY2G100MPD1CP |
400PX10MEFCRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | UVY2G100MPD1CV vs 400PX10MEFCRX10X16 |
ESG106M400AH8KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UVY2G100MPD1CV vs ESG106M400AH8KA |
TYSR2GM100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF | Luminous Town Electric Co Ltd | UVY2G100MPD1CV vs TYSR2GM100 |
KSG106M400T1A5H16K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Teapo Electronic Corporation | UVY2G100MPD1CV vs KSG106M400T1A5H16K |
NRWP100M400V10X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UVY2G100MPD1CV vs NRWP100M400V10X16TBNF |