Part Details for UVY2D680MHD1CM by Nichicon Corporation
Overview of UVY2D680MHD1CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVY2D680MHD1CM
UVY2D680MHD1CM CAD Models
UVY2D680MHD1CM Part Data Attributes
|
UVY2D680MHD1CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY2D680MHD1CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVY2D680MHD1CM
This table gives cross-reference parts and alternative options found for UVY2D680MHD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY2D680MHD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8680MCMAB25RGN50 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | UVY2D680MHD1CM vs 8680MCMAB25RGN50 |
8680MCMAB25RGN4P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | UVY2D680MHD1CM vs 8680MCMAB25RGN4P |
NRE-HW680M200V12.5X25YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | UVY2D680MHD1CM vs NRE-HW680M200V12.5X25YF |
1680MCMAB25RGN0110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | UVY2D680MHD1CM vs 1680MCMAB25RGN0110 |
NREHW680M200V12.5X25SP7.5LLYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | UVY2D680MHD1CM vs NREHW680M200V12.5X25SP7.5LLYF |
NREHW680M200V12.5X25TB15MMPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | UVY2D680MHD1CM vs NREHW680M200V12.5X25TB15MMPF |
2680MCMAB25RGN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | UVY2D680MHD1CM vs 2680MCMAB25RGN5110 |
2680MCMAB25RGN911P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | UVY2D680MHD1CM vs 2680MCMAB25RGN911P |
1680MCMAB25RGN1110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | UVY2D680MHD1CM vs 1680MCMAB25RGN1110 |
8680MCMAB25RGN7B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | UVY2D680MHD1CM vs 8680MCMAB25RGN7B |