Part Details for UVY2C470MPD1CM by Nichicon Corporation
Overview of UVY2C470MPD1CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVY2C470MPD1CM
UVY2C470MPD1CM CAD Models
UVY2C470MPD1CM Part Data Attributes
|
UVY2C470MPD1CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY2C470MPD1CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 150 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UVY2C470MPD1CM
This table gives cross-reference parts and alternative options found for UVY2C470MPD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY2C470MPD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXG161EBD470MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVY2C470MPD1CM vs EKXG161EBD470MJ20S |
EKXG161EIJ470MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVY2C470MPD1CM vs EKXG161EIJ470MJ20S |
EKXG161ETE470MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | UVY2C470MPD1CM vs EKXG161ETE470MJ20S |
UCS2C470MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UVY2C470MPD1CM vs UCS2C470MPD1CT |
EKXG161ETD470MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVY2C470MPD1CM vs EKXG161ETD470MJ20S |
UCY2C470MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UVY2C470MPD1CM vs UCY2C470MPD1AA |
UTWHV47M160TR5210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UVY2C470MPD1CM vs UTWHV47M160TR5210X20 |
B43821K1476M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UVY2C470MPD1CM vs B43821K1476M004 |
NRWP470M160V10X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 47uF | NIC Components Corp | UVY2C470MPD1CM vs NRWP470M160V10X20TBF |
UCS2C470MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UVY2C470MPD1CM vs UCS2C470MPD1CP |