Part Details for UVY2A100MDD1TD by Nichicon Corporation
Overview of UVY2A100MDD1TD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVY2A100MDD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T1832
|
Newark | Radials/Tp&ammo |Nichicon UVY2A100MDD1TD RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.1000 | Buy Now |
DISTI #
493-12947-1-ND
|
DigiKey | CAP ALUM 10UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 66 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
18521 In Stock |
|
$0.0589 / $0.3200 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP ALUM 10UF 20% 100V RADIAL | 260 |
|
$0.0542 / $0.1017 | Buy Now |
|
LCSC | 10uF 100V 20% 50mA120Hz PluginD5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 2195 |
|
$0.0562 / $0.1054 | Buy Now |
Part Details for UVY2A100MDD1TD
UVY2A100MDD1TD CAD Models
UVY2A100MDD1TD Part Data Attributes
|
UVY2A100MDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY2A100MDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 50 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UVY2A100MDD1TD
This table gives cross-reference parts and alternative options found for UVY2A100MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY2A100MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100YXA10MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVY2A100MDD1TD vs 100YXA10MCE5X11 |
MALREKB00AA210L00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVY2A100MDD1TD vs MALREKB00AA210L00K |
NRWY100M100V5X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UVY2A100MDD1TD vs NRWY100M100V5X11F2F |
MALREKB00AA210L00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | UVY2A100MDD1TD vs MALREKB00AA210L00K |
100YXA10MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | UVY2A100MDD1TD vs 100YXA10MEFCCA5X11 |
UVY2A100MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UVY2A100MDD1TD vs UVY2A100MDD1FA |
EKMQ101EFC100ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | UVY2A100MDD1TD vs EKMQ101EFC100ME11D |
NRWY100M100V5X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UVY2A100MDD1TD vs NRWY100M100V5X11SP7.5LSF |
LESRA10M100TR5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UVY2A100MDD1TD vs LESRA10M100TR5X11 |
RJ5-100V100ME3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | UVY2A100MDD1TD vs RJ5-100V100ME3 |