UVY1J680MPD1FV
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 68uF,

Overview of UVY1J680MPD1FV by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for UVY1J680MPD1FV by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UVY1J680MPD1FV by Nichicon Corporation

UVY1J680MPD1FV
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
11.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
155 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. UVY1J680MPD1FV
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 68uF,
    VS

Alternate Parts for UVY1J680MPD1FV

This table gives cross-reference parts and alternative options found for UVY1J680MPD1FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY1J680MPD1FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSZ680M63V8X11.5TRF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp UVY1J680MPD1FV vs NRSZ680M63V8X11.5TRF
MALREKB00PB268JL0K CAP,AL2O3,68UF,63VDC,20% -TOL,20% +TOL Vishay Roederstein UVY1J680MPD1FV vs MALREKB00PB268JL0K
UPW1J680MPD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UVY1J680MPD1FV vs UPW1J680MPD
RD1J686M0811MPG Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics UVY1J680MPD1FV vs RD1J686M0811MPG
UVY1J680MPD1TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UVY1J680MPD1FV vs UVY1J680MPD1TA
UVY1J680MPD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 68uF, Nichicon Corporation UVY1J680MPD1FV vs UVY1J680MPD1CC
TPZ1J680M0811M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 68uF Taicon Corporation UVY1J680MPD1FV vs TPZ1J680M0811M
63ME68AX+T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 68uF, SUN Electronic Industries Corporation UVY1J680MPD1FV vs 63ME68AX+T
63ME68AX+FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 68uF, SUN Electronic Industries Corporation UVY1J680MPD1FV vs 63ME68AX+FA
NRSZ680M63V8X11.5TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp UVY1J680MPD1FV vs NRSZ680M63V8X11.5TBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVY1J680MPD1FV by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVY1J680MPD1FV by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UVY1J680MPD1FV would you like to use for your alert(s)?
  • Please alert me when UVY1J680MPD1FV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVY1J680MPD1FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVY1J680MPD1FV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVY1J680MPD1FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVY1J680MPD1FV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVY1J680MPD1FV by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: