Part Details for UVY1H331MPD1CT by Nichicon Corporation
Overview of UVY1H331MPD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVY1H331MPD1CT
UVY1H331MPD1CT CAD Models
UVY1H331MPD1CT Part Data Attributes
|
UVY1H331MPD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY1H331MPD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 410 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UVY1H331MPD1CT
This table gives cross-reference parts and alternative options found for UVY1H331MPD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY1H331MPD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UVZ1H331MPD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | UVY1H331MPD1CT vs UVZ1H331MPD1CA |
RJ5-50V331MH4-F | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | UVY1H331MPD1CT vs RJ5-50V331MH4-F |
LESRA330M50TR2610X16 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | UVY1H331MPD1CT vs LESRA330M50TR2610X16 |
RD1H337M10016HL | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, | UVY1H331MPD1CT vs RD1H337M10016HL |
UVZ1H331MPD1CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | UVY1H331MPD1CT vs UVZ1H331MPD1CM |
UVY1H331MPD1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | UVY1H331MPD1CT vs UVY1H331MPD1CC |
EEUHD1H331 | Panasonic Electronic Components | $0.5569 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF | UVY1H331MPD1CT vs EEUHD1H331 |
NRWS331M50V10X16F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | UVY1H331MPD1CT vs NRWS331M50V10X16F1F |
RJ4-50V331MH4#-G60 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | UVY1H331MPD1CT vs RJ4-50V331MH4#-G60 |
MALREKB05DD333H00K | Vishay Roederstein | Check for Price | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | UVY1H331MPD1CT vs MALREKB05DD333H00K |