Part Details for UVY1H330MDD1AA by Nichicon Corporation
Overview of UVY1H330MDD1AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVY1H330MDD1AA
UVY1H330MDD1AA CAD Models
UVY1H330MDD1AA Part Data Attributes
|
UVY1H330MDD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY1H330MDD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 90 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UVY1H330MDD1AA
This table gives cross-reference parts and alternative options found for UVY1H330MDD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY1H330MDD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP330M50V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | UVY1H330MDD1AA vs NRWP330M50V5X11TBSTF |
50PX33MEFCTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | UVY1H330MDD1AA vs 50PX33MEFCTA5X11 |
50YXA33MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVY1H330MDD1AA vs 50YXA33MCA5X11 |
50YXA33MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVY1H330MDD1AA vs 50YXA33MCC5X11 |
NRSY330M50V5X11TBF1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | UVY1H330MDD1AA vs NRSY330M50V5X11TBF1YF |
NRWP330M50V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | UVY1H330MDD1AA vs NRWP330M50V5X11F |
RD1H336M05011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UVY1H330MDD1AA vs RD1H336M05011FS |
NRSY330M50V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | UVY1H330MDD1AA vs NRSY330M50V5X11TBSTF |
50ME33CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | UVY1H330MDD1AA vs 50ME33CA |
50PX33MEFCT15X11 | CAP,AL2O3,33UF,50VDC,20% -TOL,20% +TOL | Rubycon Corporation | UVY1H330MDD1AA vs 50PX33MEFCT15X11 |