-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2337
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 50V, 20%, Radial, Capacitance:1000µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UVY1H102MHD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 405 |
|
$0.3820 / $0.8630 | Buy Now |
DISTI #
UVY1H102MHD-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
14975 In Stock |
|
$0.3344 / $1.0400 | Buy Now |
DISTI #
647-UVY1H102MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 12.5x25 20% 5LS RoHS: Compliant | 5591 |
|
$0.3020 / $0.8300 | Buy Now |
DISTI #
70188069
|
RS | Capacitor, Aluminum Electrolytic, Cap 1000uF 20% Radial 12.5X25 LS 5mm | Nichicon UVY1H102MHD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$0.2300 | Buy Now |
|
Future Electronics | UVY Series 50 V 1000 uF 105°C 12.5x25mm LS=5mm 1 kHrs Radial Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks Container: Bag | 16400Bag |
|
$0.3400 / $0.3950 | Buy Now |
DISTI #
UVY1H102MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 12.5x25 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.3480 | Buy Now |
DISTI #
UVY1H102MHD
|
TME | Capacitor: electrolytic, THT, 1000uF, 50VDC, Ø12.5x25mm, Pitch: 5mm Min Qty: 400 | 0 |
|
$0.4320 | RFQ |
DISTI #
UVY1H102MHD
|
Avnet Abacus | Electrolytic Capacitor, 1000 �F, 50 V, � 20%, PC Pin, 1000 hours @ 105�C, Polar (Alt: UVY1H102MHD) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100518358
|
Chip1Stop | Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 25mm) Radial 5mm 950mA 1000h 105C Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 230 |
|
$0.3230 / $0.3260 | Buy Now |
DISTI #
ECUVY1000/50-A50
|
Maritex | 175 |
|
$0.4050 / $0.9660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVY1H102MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY1H102MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 950 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVY1H102MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY1H102MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVY1H102MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UVY1H102MHD vs UVY1H102MHD1CP |
RJ4-50V102MI6#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | UVY1H102MHD vs RJ4-50V102MI6#-GAS |
NRWS102M50V12.5X25TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVY1H102MHD vs NRWS102M50V12.5X25TB15MMPF |
RD1H108M12025JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UVY1H102MHD vs RD1H108M12025JR |
MALREKB00FG410HG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, | Vishay Intertechnologies | UVY1H102MHD vs MALREKB00FG410HG0K |
EKMQ500EBC102MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | UVY1H102MHD vs EKMQ500EBC102MK25S |
UVZ1H102MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UVY1H102MHD vs UVZ1H102MHD1CC |
NRWP102M50V12.5X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | UVY1H102MHD vs NRWP102M50V12.5X25SPF |
NRSY102M50V12.5X25TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | UVY1H102MHD vs NRSY102M50V12.5X25TBSTYF |
NRWS102M50V12.5X25TBSTNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | UVY1H102MHD vs NRWS102M50V12.5X25TBSTNYF |