Part Details for UVY1H0R1MDD1AA by Nichicon Corporation
Overview of UVY1H0R1MDD1AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVY1H0R1MDD1AA
UVY1H0R1MDD1AA CAD Models
UVY1H0R1MDD1AA Part Data Attributes
|
UVY1H0R1MDD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY1H0R1MDD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1.3 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVY1H0R1MDD1AA
This table gives cross-reference parts and alternative options found for UVY1H0R1MDD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY1H0R1MDD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXA0R1MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Rubycon Corporation | UVY1H0R1MDD1AA vs 50YXA0R1MEFCCC5X11 |
50YXA0R1MEFCFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Rubycon Corporation | UVY1H0R1MDD1AA vs 50YXA0R1MEFCFA5X11 |
UVY1H0R1MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF | Nichicon Corporation | UVY1H0R1MDD1AA vs UVY1H0R1MDD1TA |
UVZ1H0R1MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Nichicon Corporation | UVY1H0R1MDD1AA vs UVZ1H0R1MDD1FV |
UVY1H0R1MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF | Nichicon Corporation | UVY1H0R1MDD1AA vs UVY1H0R1MDD1TD |
UVY1H0R1MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Nichicon Corporation | UVY1H0R1MDD1AA vs UVY1H0R1MDD1CA |
50YXA0R1MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Rubycon Corporation | UVY1H0R1MDD1AA vs 50YXA0R1MEFCCA5X11 |
UVZ1H0R1MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Nichicon Corporation | UVY1H0R1MDD1AA vs UVZ1H0R1MDD1CA |
50YXA0R1MEFCCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Rubycon Corporation | UVY1H0R1MDD1AA vs 50YXA0R1MEFCCE5X11 |
UVZ1H0R1MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Nichicon Corporation | UVY1H0R1MDD1AA vs UVZ1H0R1MDD1CM |