Part Details for UVY1E332MHD by Nichicon Corporation
Overview of UVY1E332MHD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVY1E332MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2326
|
Newark | Capacitor Alum Elec 3300Uf, 25V, 20%, Radial, Capacitance:3300Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Nichicon UVY1E332MHD RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5180 / $0.7450 | Buy Now |
DISTI #
493-16358-ND
|
DigiKey | CAP ALUM 3300UF 20% 25V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
4 In Stock |
|
$0.5111 / $1.7200 | Buy Now |
DISTI #
647-UVY1E332MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 3300uF 16x25 20% 7.5LS RoHS: Compliant | 236 |
|
$0.5110 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 30 Weeks | 0 |
|
$0.4410 | Buy Now |
DISTI #
UVY1E332MHD
|
TME | Capacitor: electrolytic, THT, 3300uF, 25VDC, Ø16x25mm, Pitch: 7.5mm Min Qty: 200 | 0 |
|
$0.6140 | RFQ |
DISTI #
UVY1E332MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVY1E332MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVY1E332MHD
UVY1E332MHD CAD Models
UVY1E332MHD Part Data Attributes
|
UVY1E332MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY1E332MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.475 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVY1E332MHD
This table gives cross-reference parts and alternative options found for UVY1E332MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY1E332MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RJ5-25V332MJ6 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | UVY1E332MHD vs RJ5-25V332MJ6 |
EKMQ250EIJ332ML25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | UVY1E332MHD vs EKMQ250EIJ332ML25S |
EKMG250EBD332ML25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UVY1E332MHD vs EKMG250EBD332ML25S |
NRWS332M25V16X25F3CYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | UVY1E332MHD vs NRWS332M25V16X25F3CYF |
NRWP332M25V16X25F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | UVY1E332MHD vs NRWP332M25V16X25F3F |
RLG338025M | Taiwan Ostor Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | UVY1E332MHD vs RLG338025M |
ECA1EHG332(B) | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UVY1E332MHD vs ECA1EHG332(B) |
NRWP332M25V16X25SP7.5LSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | UVY1E332MHD vs NRWP332M25V16X25SP7.5LSF |
LESRA3300M25TR216X25 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF | UVY1E332MHD vs LESRA3300M25TR216X25 |
NRSY332M25V16X25YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, | UVY1E332MHD vs NRSY332M25V16X25YF |