Part Details for UVY1A472MHD1TO by Nichicon Corporation
Overview of UVY1A472MHD1TO by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVY1A472MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T1768
|
Newark | Radial/ Tp&ammo |Nichicon UVY1A472MHD1TO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3510 / $0.4750 | Buy Now |
DISTI #
493-12893-1-ND
|
DigiKey | CAP ALUM 4700UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4663 / $1.3400 | Buy Now |
DISTI #
647-UVY1A472MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 10 Volts 20% RoHS: Compliant | 0 |
|
$0.3390 / $0.8800 | Order Now |
Part Details for UVY1A472MHD1TO
UVY1A472MHD1TO CAD Models
UVY1A472MHD1TO Part Data Attributes
|
UVY1A472MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY1A472MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1260 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UVY1A472MHD1TO
This table gives cross-reference parts and alternative options found for UVY1A472MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY1A472MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8472LBMAB35LZ05A | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVY1A472MHD1TO vs 8472LBMAB35LZ05A |
8472LBMAB35LZN7C | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVY1A472MHD1TO vs 8472LBMAB35LZN7C |
EKMQ100EC5472MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | UVY1A472MHD1TO vs EKMQ100EC5472MK25S |
NRWS472M10V12.5X25SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | UVY1A472MHD1TO vs NRWS472M10V12.5X25SP7.5LSF |
NRSY472M10V12.5X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF | NIC Components Corp | UVY1A472MHD1TO vs NRSY472M10V12.5X25F |
MALREKB00FG447C00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 4700 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | UVY1A472MHD1TO vs MALREKB00FG447C00K |
8472LBMAB35LZN5N | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVY1A472MHD1TO vs 8472LBMAB35LZN5N |
8472LBMAB35LZ07N | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVY1A472MHD1TO vs 8472LBMAB35LZ07N |
8472LBMAB35LZN70 | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVY1A472MHD1TO vs 8472LBMAB35LZN70 |
10YXA4700MSG12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | UVY1A472MHD1TO vs 10YXA4700MSG12.5X25 |