UVY1A472MHD1CA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF,

Overview of UVY1A472MHD1CA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for UVY1A472MHD1CA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UVY1A472MHD1CA by Nichicon Corporation

UVY1A472MHD1CA
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1260 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. UVY1A472MHD1CA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF,
    VS

Alternate Parts for UVY1A472MHD1CA

This table gives cross-reference parts and alternative options found for UVY1A472MHD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY1A472MHD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8472LBMAB35LZ05A CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UVY1A472MHD1CA vs 8472LBMAB35LZ05A
8472LBMAB35LZN7C CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UVY1A472MHD1CA vs 8472LBMAB35LZN7C
EKMQ100EC5472MK25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Chemi-Con UVY1A472MHD1CA vs EKMQ100EC5472MK25S
NRWS472M10V12.5X25SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, NIC Components Corp UVY1A472MHD1CA vs NRWS472M10V12.5X25SP7.5LSF
NRSY472M10V12.5X25F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF NIC Components Corp UVY1A472MHD1CA vs NRSY472M10V12.5X25F
MALREKB00FG447C00K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 4700 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay Roederstein UVY1A472MHD1CA vs MALREKB00FG447C00K
8472LBMAB35LZN5N CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UVY1A472MHD1CA vs 8472LBMAB35LZN5N
8472LBMAB35LZ07N CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UVY1A472MHD1CA vs 8472LBMAB35LZ07N
8472LBMAB35LZN70 CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UVY1A472MHD1CA vs 8472LBMAB35LZN70
10YXA4700MSG12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Rubycon Corporation UVY1A472MHD1CA vs 10YXA4700MSG12.5X25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVY1A472MHD1CA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVY1A472MHD1CA by Nichicon Corporation

  • Please alert me when UVY1A472MHD1CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVY1A472MHD1CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVY1A472MHD1CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVY1A472MHD1CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVY1A472MHD1CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVY1A472MHD1CA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: