Part Details for UVY0J102MPD1TD by Nichicon Corporation
Overview of UVY0J102MPD1TD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVY0J102MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T1757
|
Newark | Radial/ Tp&ammo |Nichicon UVY0J102MPD1TD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1480 | Buy Now |
DISTI #
493-12881-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4999 In Stock |
|
$0.0901 / $0.3500 | Buy Now |
DISTI #
647-UVY0J102MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 6.3V 20% Aluminum Capacitor RoHS: Compliant | 1760 |
|
$0.0880 / $0.2900 | Buy Now |
DISTI #
UVY0J102MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: UVY0J102MPD1TD) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVY0J102MPD1TD
UVY0J102MPD1TD CAD Models
UVY0J102MPD1TD Part Data Attributes
|
UVY0J102MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY0J102MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 390 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UVY0J102MPD1TD
This table gives cross-reference parts and alternative options found for UVY0J102MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY0J102MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSY102M6.3V8X11.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | UVY0J102MPD1TD vs NRSY102M6.3V8X11.5F1F |
RJ4-6V102MG3#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | UVY0J102MPD1TD vs RJ4-6V102MG3#-G60 |
TKR102M0JF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Kaimei Electronic Corp | UVY0J102MPD1TD vs TKR102M0JF |
UVY0J102MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UVY0J102MPD1TD vs UVY0J102MPD1FA |
NRWP102M6.3V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVY0J102MPD1TD vs NRWP102M6.3V8X11.5TBF |
6.3YXA1000MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVY0J102MPD1TD vs 6.3YXA1000MFA8X11.5 |
NRWS102M6.3V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVY0J102MPD1TD vs NRWS102M6.3V8X11.5TBSTF |
PCZ108M6R3R1ANG1BK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Teapo Electronic Corporation | UVY0J102MPD1TD vs PCZ108M6R3R1ANG1BK |
NRWY102M6.3V8X11.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | UVY0J102MPD1TD vs NRWY102M6.3V8X11.5F3CF |
MALREKB00PB410BL0K | CAP,AL2O3,1MF,6.3VDC,20% -TOL,20% +TOL | Vishay Roederstein | UVY0J102MPD1TD vs MALREKB00PB410BL0K |