Part Details for UVX2C2R2MEA by Nichicon Corporation
Overview of UVX2C2R2MEA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVX2C2R2MEA
UVX2C2R2MEA CAD Models
UVX2C2R2MEA Part Data Attributes
|
UVX2C2R2MEA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVX2C2R2MEA
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.04352 mA | |
Length | 11 mm | |
Manufacturer Series | VX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 26 mA | |
Series | VX(04 TYPE) | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN OVER COPPER | |
Terminal Shape | WIRE |
Alternate Parts for UVX2C2R2MEA
This table gives cross-reference parts and alternative options found for UVX2C2R2MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVX2C2R2MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-H2R2M160V6.3X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | UVX2C2R2MEA vs NRE-H2R2M160V6.3X11F3CF |
RGX225160T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Taiwan Ostor Corporation | UVX2C2R2MEA vs RGX225160T |
SK2R2M160S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | UVX2C2R2MEA vs SK2R2M160S1 |
REA2R2M2CSA-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | UVX2C2R2MEA vs REA2R2M2CSA-0611B |
TYRV2C225B11ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF | TE Connectivity | UVX2C2R2MEA vs TYRV2C225B11ML |
SEK2R2M160S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | UVX2C2R2MEA vs SEK2R2M160S2 |
ESME161ETD2R2MF11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | UVX2C2R2MEA vs ESME161ETD2R2MF11C |
SEK2R2M160S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | UVX2C2R2MEA vs SEK2R2M160S1 |
REA2R2M2CTA-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | UVX2C2R2MEA vs REA2R2M2CTA-0611 |
RDHV2R2M160TR6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | UVX2C2R2MEA vs RDHV2R2M160TR6.3X11 |