UVX1HR22MDA
Nichicon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of UVX1HR22MDA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UVX1HR22MDA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UVX1HR22MDA by Nichicon Corporation

UVX1HR22MDA
Nichicon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
0.22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.00033 mA
Length
11 mm
Manufacturer Series
VX
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
2.3 mA
Series
VX(04 TYPE)
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
TIN OVER COPPER
Terminal Shape
WIRE
Want to compare parts?
  1. UVX1HR22MDA
    Nichicon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for UVX1HR22MDA

This table gives cross-reference parts and alternative options found for UVX1HR22MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVX1HR22MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2R22LFM0511WPN385R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, Fenghua (HK) Electronics Ltd UVX1HR22MDA vs 2R22LFM0511WPN385R
8R22LFM0511LLN78FD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, Fenghua (HK) Electronics Ltd UVX1HR22MDA vs 8R22LFM0511LLN78FD
UFG1HR22MDM1FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, Nichicon Corporation UVX1HR22MDA vs UFG1HR22MDM1FA
8R22LFM0511LLN78FR Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, Fenghua (HK) Electronics Ltd UVX1HR22MDA vs 8R22LFM0511LLN78FR
2R22LFM0511WPN98EF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, Fenghua (HK) Electronics Ltd UVX1HR22MDA vs 2R22LFM0511WPN98EF
2R22LFM0511LLN281B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, Fenghua (HK) Electronics Ltd UVX1HR22MDA vs 2R22LFM0511LLN281B
8R22LFM0511NPN7F Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF Fenghua (HK) Electronics Ltd UVX1HR22MDA vs 8R22LFM0511NPN7F
1R22LFM0511LLN085C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, Fenghua (HK) Electronics Ltd UVX1HR22MDA vs 1R22LFM0511LLN085C
1R22LFM0511LLN38FJ Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, Fenghua (HK) Electronics Ltd UVX1HR22MDA vs 1R22LFM0511LLN38FJ
8R22LFM0511WPN485J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, Fenghua (HK) Electronics Ltd UVX1HR22MDA vs 8R22LFM0511WPN485J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVX1HR22MDA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVX1HR22MDA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UVX1HR22MDA would you like to use for your alert(s)?
  • Please alert me when UVX1HR22MDA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVX1HR22MDA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVX1HR22MDA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVX1HR22MDA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVX1HR22MDA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVX1HR22MDA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: