Part Details for UVT020A0X3-SRDZ by GE Power Electronics Inc
Overview of UVT020A0X3-SRDZ by GE Power Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVT020A0X3-SRDZ
UVT020A0X3-SRDZ CAD Models
UVT020A0X3-SRDZ Part Data Attributes
|
UVT020A0X3-SRDZ
GE Power Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UVT020A0X3-SRDZ
GE Power Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 110W, Hybrid, ROHS COMPLIANT, SMT-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SMT-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, VDE | |
Efficiency (Main Output) | 79.2% | |
Input Voltage-Max | 14.4 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X16 | |
Length | 20.32 mm | |
Line Regulation-Max | 0.83% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.038 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 110 W | |
Trim/Adjustable Output | YES | |
Width | 11.43 mm |
Alternate Parts for UVT020A0X3-SRDZ
This table gives cross-reference parts and alternative options found for UVT020A0X3-SRDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVT020A0X3-SRDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVT020A0X3-SRDZ | DC-DC Regulated Power Supply Module, 1 Output, 110W, Hybrid, PACKAGE-16 | ABB Industrial Connection and Solution | UVT020A0X3-SRDZ vs UVT020A0X3-SRDZ |
UVT020A0X3-SRDZ | DC-DC Regulated Power Supply Module, 1 Output, 110W, Hybrid, PACKAGE-16 | ABB Semiconductors | UVT020A0X3-SRDZ vs UVT020A0X3-SRDZ |
UVT020A0X3-SRZ | DC-DC Regulated Power Supply Module, 1 Output, 110W, Hybrid, PACKAGE-16 | ABB Industrial Connection and Solution | UVT020A0X3-SRDZ vs UVT020A0X3-SRZ |
UVT020A0X3-SRZ | DC-DC Regulated Power Supply Module, 1 Output, 110W, Hybrid, PACKAGE-16 | ABB Semiconductors | UVT020A0X3-SRDZ vs UVT020A0X3-SRZ |