Part Details for UVS0J472MNA6 by Nichicon Corporation
Overview of UVS0J472MNA6 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVS0J472MNA6
UVS0J472MNA6 CAD Models
UVS0J472MNA6 Part Data Attributes
|
UVS0J472MNA6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVS0J472MNA6
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.2961 mA | |
Manufacturer Series | VS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Shape | WIRE |
Alternate Parts for UVS0J472MNA6
This table gives cross-reference parts and alternative options found for UVS0J472MNA6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVS0J472MNA6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3WA4700MCC18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVS0J472MNA6 vs 6.3WA4700MCC18X16 |
ESMG6R3ETC472MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVS0J472MNA6 vs ESMG6R3ETC472MK20S |
SG0J478M16025SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT | Samwha Electronics | UVS0J472MNA6 vs SG0J478M16025SS |
1NR0JWB478MAN1635M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UVS0J472MNA6 vs 1NR0JWB478MAN1635M |
241J472M6R3XX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UVS0J472MNA6 vs 241J472M6R3XX |
6.3ME4700HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | UVS0J472MNA6 vs 6.3ME4700HC |
1SA0JWB478MRN16025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UVS0J472MNA6 vs 1SA0JWB478MRN16025 |
SG0J478M16025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT | Samwha Electronics | UVS0J472MNA6 vs SG0J478M16025 |
UKL0J472MHT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVS0J472MNA6 vs UKL0J472MHT |
UKL0J472MHDANACC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVS0J472MNA6 vs UKL0J472MHDANACC |