Part Details for UVS0J221MNANA by Nichicon Corporation
Overview of UVS0J221MNANA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVS0J221MNANA
UVS0J221MNANA CAD Models
UVS0J221MNANA Part Data Attributes
|
UVS0J221MNANA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVS0J221MNANA
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01386 mA | |
Manufacturer Series | VS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 145 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Shape | WIRE |
Alternate Parts for UVS0J221MNANA
This table gives cross-reference parts and alternative options found for UVS0J221MNANA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVS0J221MNANA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USR0J221MDA1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UVS0J221MNANA vs USR0J221MDA1CA |
B41821A2227M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Epcos | UVS0J221MNANA vs B41821A2227M009 |
USR0J221MDA1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UVS0J221MNANA vs USR0J221MDA1CC |
USL0J221MCA1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UVS0J221MNANA vs USL0J221MCA1CC |
UFS0J221MPJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVS0J221MNANA vs UFS0J221MPJ |
1SD0JAB227MAP05011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UVS0J221MNANA vs 1SD0JAB227MAP05011 |
USP0J221MCA1BB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UVS0J221MNANA vs USP0J221MCA1BB |
ECEA0JU221B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UVS0J221MNANA vs ECEA0JU221B |
URS0J221MCA1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | UVS0J221MNANA vs URS0J221MCA1TD |
UVP0J221MPA1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVS0J221MNANA vs UVP0J221MPA1CP |