Part Details for UVR2V330MHD1CC by Nichicon Corporation
Overview of UVR2V330MHD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR2V330MHD1CC
UVR2V330MHD1CC CAD Models
UVR2V330MHD1CC Part Data Attributes
|
UVR2V330MHD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2V330MHD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 275 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UVR2V330MHD1CC
This table gives cross-reference parts and alternative options found for UVR2V330MHD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2V330MHD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME351ETD330ML25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | UVR2V330MHD1CC vs ESME351ETD330ML25A |
REA330M2VCC-1625C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | UVR2V330MHD1CC vs REA330M2VCC-1625C |
REA330M2VSC-1625C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | UVR2V330MHD1CC vs REA330M2VSC-1625C |
TVR2V330M16250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | Taicon Corporation | UVR2V330MHD1CC vs TVR2V330M16250 |
ESMG351EBC330ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVR2V330MHD1CC vs ESMG351EBC330ML25S |
UVR2V330MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVR2V330MHD1CC vs UVR2V330MHD |
REA330M2EBK-1625 | CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | UVR2V330MHD1CC vs REA330M2EBK-1625 |
ESME351ELL330ML25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | UVR2V330MHD1CC vs ESME351ELL330ML25N |
UVR2V330MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UVR2V330MHD1CC vs UVR2V330MHD1CA |
ESMG351ETE330ML25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | UVR2V330MHD1CC vs ESMG351ETE330ML25M |