Part Details for UVR2V330MHD by Nichicon Corporation
Overview of UVR2V330MHD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR2V330MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1220-ND
|
DigiKey | CAP ALUM 33UF 20% 350V RADIAL TH Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6100 / $1.9900 | Buy Now |
DISTI #
647-UVR2V330MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 350volts 33uF 16x25 20% 7.5LS RoHS: Compliant | 327 |
|
$0.6100 / $2.0300 | Buy Now |
DISTI #
UVR2V330MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 350 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR2V330MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVR2V330MHD
UVR2V330MHD CAD Models
UVR2V330MHD Part Data Attributes
|
UVR2V330MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2V330MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.155 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 275 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR2V330MHD
This table gives cross-reference parts and alternative options found for UVR2V330MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2V330MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA330M2VBK-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | UVR2V330MHD vs REA330M2VBK-1625 |
711-350/330M# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Tecate Group | UVR2V330MHD vs 711-350/330M# |
UVR2V330MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UVR2V330MHD vs UVR2V330MHD1AA |
TYRV2V336F25ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | TE Connectivity | UVR2V330MHD vs TYRV2V336F25ML |
ESMG351ETE470ML25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | UVR2V330MHD vs ESMG351ETE470ML25M |
RE3-350V330MJ6# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | UVR2V330MHD vs RE3-350V330MJ6# |
ESMG351ETD470ML25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | UVR2V330MHD vs ESMG351ETD470ML25A |
RE3-350V330MJ6#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | UVR2V330MHD vs RE3-350V330MJ6#-F51 |
REA330M2VBK-1625T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | UVR2V330MHD vs REA330M2VBK-1625T |
ESMG351ETD330ML25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | UVR2V330MHD vs ESMG351ETD330ML25B |