Part Details for UVR2V2R2MPA1TD by Nichicon Corporation
Overview of UVR2V2R2MPA1TD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR2V2R2MPA1TD
UVR2V2R2MPA1TD CAD Models
UVR2V2R2MPA1TD Part Data Attributes
|
UVR2V2R2MPA1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2V2R2MPA1TD
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.117 mA | |
Manufacturer Series | VR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 38 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UVR2V2R2MPA1TD
This table gives cross-reference parts and alternative options found for UVR2V2R2MPA1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2V2R2MPA1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVK2V2R2MER | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVR2V2R2MPA1TD vs UVK2V2R2MER |
B43827A4225M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UVR2V2R2MPA1TD vs B43827A4225M002 |
SG2V225M1012MSS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 2.2uF, THROUGH HOLE MOUNT | Samwha Electronics | UVR2V2R2MPA1TD vs SG2V225M1012MSS |
SSL2V2R2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | UVR2V2R2MPA1TD vs SSL2V2R2 |
B43827A4225M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UVR2V2R2MPA1TD vs B43827A4225M008 |
URV2V2R2MPA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVR2V2R2MPA1TD vs URV2V2R2MPA |
SK-C350M2R20ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount | YAGEO Corporation | UVR2V2R2MPA1TD vs SK-C350M2R20ST |
UVK2V2R2MET1TD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | UVR2V2R2MPA1TD vs UVK2V2R2MET1TD |
SMQ350VB2R2M6X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR2V2R2MPA1TD vs SMQ350VB2R2M6X11LL |
UVR2V2R2MPA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVR2V2R2MPA1TD vs UVR2V2R2MPA |