UVR2G100MHD
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of UVR2G100MHD by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for UVR2G100MHD by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55K2253
Newark Aluminum Electrolytic Capacitor 10Uf, 400V, 20%, Radial, Capacitance:10µf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UVR2G100MHD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2460
  • 2,500 $0.2240
$0.2240 / $0.2460 Buy Now
DISTI # 493-1230-ND
DigiKey CAP ALUM 10UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk 3532
In Stock
  • 1 $0.9300
  • 10 $0.5680
  • 50 $0.4252
  • 100 $0.3807
  • 500 $0.3048
  • 1,000 $0.2811
  • 3,000 $0.2516
  • 5,000 $0.2406
$0.2406 / $0.9300 Buy Now
DISTI # 647-UVR2G100MHD
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 400volts 10uF 12.5x20 20% 5LS RoHS: Compliant 2125
  • 1 $0.5600
  • 10 $0.3020
  • 100 $0.2640
  • 500 $0.2170
  • 1,000 $0.2040
$0.2040 / $0.5600 Buy Now
DISTI # 70187605
RS Capacitor, Aluminum Electrolytic, Cap 10uF 400V 20%, Radial 12.5X20 LS 5 mm | Nichicon UVR2G100MHD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $0.6100
  • 5,000 $0.5800
  • 10,000 $0.5500
  • 50,000 $0.4900
  • 100,000 $0.4300
$0.4300 / $0.6100 RFQ
Future Electronics VR Series 10 uF 400 V 85°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Container: Bag 1545
Bag
  • 1 $0.2400
  • 150 $0.2350
  • 500 $0.2250
  • 1,500 $0.2150
  • 5,000 $0.2000
$0.2000 / $0.2400 Buy Now
DISTI # 77778092
Verical Cap Aluminum Lytic 10uF 400V 20% (12.5 X 20mm) Radial 5mm 130mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 180 Package Multiple: 1 Americas - 376
  • 180 $0.3892
$0.3892 Buy Now
DISTI # UVR2G100MHD
TTI Aluminum Electrolytic Capacitors - Radial Leaded 400volts 10uF 12.5x20 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk Americas - 0
  • 1,000 $0.2010
  • 1,500 $0.1970
  • 5,000 $0.1930
$0.1930 / $0.2010 Buy Now
DISTI # UVR2G100MHD
TME Capacitor: electrolytic, THT, 10uF, 400VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 2 376
  • 2 $0.7740
  • 10 $0.4760
  • 50 $0.3370
  • 100 $0.3170
$0.3170 / $0.7740 Buy Now
DISTI # UVR2G100MHD
Avnet Abacus Aluminum Electrolytic Capacitor, 10 uF, 400 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR2G100MHD) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days Abacus - 0
Buy Now
LCSC 10uF 20% PluginD12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS 733
  • 5 $0.1694
  • 50 $0.1390
  • 150 $0.1260
  • 1,000 $0.1098
  • 2,000 $0.1025
  • 5,000 $0.0982
$0.0982 / $0.1694 Buy Now
New Advantage Corporation VR Series 10 uF 400 V 85�C �12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 100 1200
  • 600 $0.2771
  • 1,200 $0.2587
$0.2587 / $0.2771 Buy Now

CAD Models for UVR2G100MHD by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UVR2G100MHD by Nichicon Corporation

UVR2G100MHD
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.4 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
130 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UVR2G100MHD
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for UVR2G100MHD

This table gives cross-reference parts and alternative options found for UVR2G100MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2G100MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REA100M2GBK-1320T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, Lelon Electronics Corp UVR2G100MHD vs REA100M2GBK-1320T
WX2GM100 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF Aihua Technology Group Co Ltd UVR2G100MHD vs WX2GM100
REA100M2GBK-1320C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, Lelon Electronics Corp UVR2G100MHD vs REA100M2GBK-1320C
REA100M2GBC-1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, Lelon Electronics Corp UVR2G100MHD vs REA100M2GBC-1320
ESME401ETD100MK20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Chemi-Con UVR2G100MHD vs ESME401ETD100MK20S
REA100M2GBK-1320B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, Lelon Electronics Corp UVR2G100MHD vs REA100M2GBK-1320B
REA100M2GSC-1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, Lelon Electronics Corp UVR2G100MHD vs REA100M2GSC-1320
REA100M2GSD-1320B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, Lelon Electronics Corp UVR2G100MHD vs REA100M2GSD-1320B
REA100M2GSA-1320P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, Lelon Electronics Corp UVR2G100MHD vs REA100M2GSA-1320P
REA100M2GSD-1320P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, Lelon Electronics Corp UVR2G100MHD vs REA100M2GSD-1320P

Related Parts for UVR2G100MHD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVR2G100MHD by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVR2G100MHD by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UVR2G100MHD would you like to use for your alert(s)?
  • Please alert me when UVR2G100MHD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVR2G100MHD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVR2G100MHD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVR2G100MHD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVR2G100MHD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVR2G100MHD by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: