Part Details for UVR2ER47MED1CP by Nichicon Corporation
Overview of UVR2ER47MED1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR2ER47MED1CP
UVR2ER47MED1CP CAD Models
UVR2ER47MED1CP Part Data Attributes
|
UVR2ER47MED1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2ER47MED1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 15 mA | |
Series | VR | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UVR2ER47MED1CP
This table gives cross-reference parts and alternative options found for UVR2ER47MED1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2ER47MED1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250PK0R47MTA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR2ER47MED1CP vs 250PK0R47MTA6.3X11 |
SR250VR47M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 0.47uF, | Ling In Electronics Co Ltd | UVR2ER47MED1CP vs SR250VR47M |
250PK0R47MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR2ER47MED1CP vs 250PK0R47MEFCCE6.3X11 |
250YK0R47MTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, | Rubycon Corporation | UVR2ER47MED1CP vs 250YK0R47MTA6.3X11 |
ESME251ETDR47MF11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 0.47uF, | Chemi-Con | UVR2ER47MED1CP vs ESME251ETDR47MF11C |
ESME251ELLR47MF11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 0.47uF, | Chemi-Con | UVR2ER47MED1CP vs ESME251ELLR47MF11N |
SEKR47M250ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 0.47uF, | Cornell Dubilier Electronics Inc | UVR2ER47MED1CP vs SEKR47M250ET |
SKR47M250A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 0.47uF, | Cornell Dubilier Electronics Inc | UVR2ER47MED1CP vs SKR47M250A1 |
ESME251ETDR47MF11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 0.47uF, | Chemi-Con | UVR2ER47MED1CP vs ESME251ETDR47MF11N |
SEKR47M250R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 0.47uF, | Cornell Dubilier Electronics Inc | UVR2ER47MED1CP vs SEKR47M250R1 |