Part Details for UVR2E3R3MPD1TP by Nichicon Corporation
Overview of UVR2E3R3MPD1TP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR2E3R3MPD1TP
UVR2E3R3MPD1TP CAD Models
UVR2E3R3MPD1TP Part Data Attributes
|
UVR2E3R3MPD1TP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2E3R3MPD1TP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1225 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 46 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for UVR2E3R3MPD1TP
This table gives cross-reference parts and alternative options found for UVR2E3R3MPD1TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2E3R3MPD1TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250YK3.3MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVR2E3R3MPD1TP vs 250YK3.3MFA8X11.5 |
1SD2EVB335MFS0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UVR2E3R3MPD1TP vs 1SD2EVB335MFS0811M |
UVK2E3R3MER1TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | UVR2E3R3MPD1TP vs UVK2E3R3MER1TP |
SD2E335M0811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UVR2E3R3MPD1TP vs SD2E335M0811MTS |
250MV3R3HPM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UVR2E3R3MPD1TP vs 250MV3R3HPM |
250ME3.3HPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UVR2E3R3MPD1TP vs 250ME3.3HPD |
SG2E335M1012MSS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3.3uF, THROUGH HOLE MOUNT | Samwha Electronics | UVR2E3R3MPD1TP vs SG2E335M1012MSS |
B43821F2335M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | UVR2E3R3MPD1TP vs B43821F2335M004 |
1SD2EVB335MAR0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UVR2E3R3MPD1TP vs 1SD2EVB335MAR0811M |
UVK2E3R3MET1TD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | UVR2E3R3MPD1TP vs UVK2E3R3MET1TD |