Part Details for UVR2E330MHD1AA by Nichicon Corporation
Overview of UVR2E330MHD1AA by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR2E330MHD1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UVR2E330MHD1AA-ND
|
DigiKey | CAP ALUM 250V POLAR Min Qty: 1330 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2615 | Buy Now |
DISTI #
647-UVR2E330MHD1AA
|
Mouser Electronics | Nichicon | 0 |
|
$0.2120 / $0.7700 | Order Now |
Part Details for UVR2E330MHD1AA
UVR2E330MHD1AA CAD Models
UVR2E330MHD1AA Part Data Attributes
|
UVR2E330MHD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2E330MHD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 230 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UVR2E330MHD1AA
This table gives cross-reference parts and alternative options found for UVR2E330MHD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2E330MHD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG251ELL330MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR2E330MHD1AA vs ESMG251ELL330MK20S |
ESMG251ETE330MK20B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | UVR2E330MHD1AA vs ESMG251ETE330MK20B |
NRE-H330M250V12.5X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | UVR2E330MHD1AA vs NRE-H330M250V12.5X20F3F |
ESMG251ELL330MK20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | UVR2E330MHD1AA vs ESMG251ELL330MK20M |
250YK33MG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | UVR2E330MHD1AA vs 250YK33MG412.5X20 |
REA330M2ESD-1320T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | UVR2E330MHD1AA vs REA330M2ESD-1320T |
REA330M2ESD-1320B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | UVR2E330MHD1AA vs REA330M2ESD-1320B |
NRE-H330M250V12.5X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | UVR2E330MHD1AA vs NRE-H330M250V12.5X20SPF |
ESMG251EC3330MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVR2E330MHD1AA vs ESMG251EC3330MK20S |
REA330M2ECC-1320P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | UVR2E330MHD1AA vs REA330M2ECC-1320P |