Part Details for UVR2E100MPA by Nichicon Corporation
Overview of UVR2E100MPA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR2E100MPA
UVR2E100MPA CAD Models
UVR2E100MPA Part Data Attributes
|
UVR2E100MPA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2E100MPA
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Other Sizes Available | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.2 mA | |
Length | 16 mm | |
Manufacturer Series | VR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 105 mA | |
Series | UVR(2E) | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UVR2E100MPA
This table gives cross-reference parts and alternative options found for UVR2E100MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2E100MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG251ETE100MJ16A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | UVR2E100MPA vs ESMG251ETE100MJ16A |
ESMG251ETE100MJ16B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | UVR2E100MPA vs ESMG251ETE100MJ16B |
SEK100M250A2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | UVR2E100MPA vs SEK100M250A2 |
TVR2E100M10160 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | Taicon Corporation | UVR2E100MPA vs TVR2E100M10160 |
250YK10MEFCRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | UVR2E100MPA vs 250YK10MEFCRI10X16 |
SK100M250A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | UVR2E100MPA vs SK100M250A1 |
REA100M2ECC-1016T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | UVR2E100MPA vs REA100M2ECC-1016T |
REA100M2ESD-1016C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | UVR2E100MPA vs REA100M2ESD-1016C |
SEK100M250ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | UVR2E100MPA vs SEK100M250ET |
RE3-250V100MH4#-F58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | UVR2E100MPA vs RE3-250V100MH4#-F58 |