Part Details for UVR2E010MED1AA by Nichicon Corporation
Overview of UVR2E010MED1AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR2E010MED1AA
UVR2E010MED1AA CAD Models
UVR2E010MED1AA Part Data Attributes
|
UVR2E010MED1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2E010MED1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2018-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 22 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR2E010MED1AA
This table gives cross-reference parts and alternative options found for UVR2E010MED1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2E010MED1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK010M250R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | UVR2E010MED1AA vs SK010M250R4 |
RGU105250M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | Taiwan Ostor Corporation | UVR2E010MED1AA vs RGU105250M |
RDHV1R0M250TB16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | UVR2E010MED1AA vs RDHV1R0M250TB16.3X11 |
TVX2E1R0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | Taicon Corporation | UVR2E010MED1AA vs TVX2E1R0M |
RB2EM1R0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF | Aihua Technology Group Co Ltd | UVR2E010MED1AA vs RB2EM1R0 |
250PK1MTA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR2E010MED1AA vs 250PK1MTA6.3X11 |
250PK1MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR2E010MED1AA vs 250PK1MEFCKC6.3X11 |
SMR2EM010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF | Luminous Town Electric Co Ltd | UVR2E010MED1AA vs SMR2EM010 |
250PK1MCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | Rubycon Corporation | UVR2E010MED1AA vs 250PK1MCE6.3X11 |
ESME251ETD1R0MF11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | Chemi-Con | UVR2E010MED1AA vs ESME251ETD1R0MF11C |