Part Details for UVR2D330MHD1TO by Nichicon Corporation
Overview of UVR2D330MHD1TO by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR2D330MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2899
|
Newark | Capacitor Alum Elec, 33Uf, 200V, 20%, Radial, Capacitance:33Μf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Polarity:Polar, Lead Spacing:5Mm, Product Diameter:12.5Mm, Product Height:20Mm, Product Range:Vr Series Rohs Compliant: Yes |Nichicon UVR2D330MHD1TO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4280 | Buy Now |
DISTI #
493-12840-1-ND
|
DigiKey | CAP ALUM 33UF 20% 200V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
988 In Stock |
|
$0.2324 / $0.8000 | Buy Now |
DISTI #
647-UVR2D330MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 200V 85c RoHS: Compliant | 0 |
|
$0.2380 / $0.7900 | Order Now |
Part Details for UVR2D330MHD1TO
UVR2D330MHD1TO CAD Models
UVR2D330MHD1TO Part Data Attributes
|
UVR2D330MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2D330MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.364 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 230 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR2D330MHD1TO
This table gives cross-reference parts and alternative options found for UVR2D330MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2D330MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200YK33MKC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVR2D330MHD1TO vs 200YK33MKC12.5X20 |
200YK33MCA12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR2D330MHD1TO vs 200YK33MCA12.5X20 |
200YK33MCC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR2D330MHD1TO vs 200YK33MCC12.5X20 |
200YK33MG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | UVR2D330MHD1TO vs 200YK33MG412.5X20 |