UVR2C010MEA1TP
Nichicon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN

Overview of UVR2C010MEA1TP by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Entertainment and Gaming

CAD Models for UVR2C010MEA1TP by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UVR2C010MEA1TP by Nichicon Corporation

UVR2C010MEA1TP
Nichicon Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
0.056 mA
Manufacturer Series
VR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
22 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. UVR2C010MEA1TP
    Nichicon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
    VS

Alternate Parts for UVR2C010MEA1TP

This table gives cross-reference parts and alternative options found for UVR2C010MEA1TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2C010MEA1TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
160ME1HPD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation UVR2C010MEA1TP vs 160ME1HPD
SK-C160M1R00ST Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount YAGEO Corporation UVR2C010MEA1TP vs SK-C160M1R00ST
SKP010M2CE11V CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED Cornell Dubilier Electronics Inc UVR2C010MEA1TP vs SKP010M2CE11V
SG2C105M6L011PA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1uF, THROUGH HOLE MOUNT Samwha Electronics UVR2C010MEA1TP vs SG2C105M6L011PA
1SA2CAB105MRN6L011 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics UVR2C010MEA1TP vs 1SA2CAB105MRN6L011
202C1R0M160XX Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc UVR2C010MEA1TP vs 202C1R0M160XX
B43821A1105M004 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED TDK Epcos UVR2C010MEA1TP vs B43821A1105M004
160TWSS1MFA6.3X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1uF, THROUGH HOLE MOUNT Rubycon Corporation UVR2C010MEA1TP vs 160TWSS1MFA6.3X11
160MV1HPM Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation UVR2C010MEA1TP vs 160MV1HPM
SSL2C010 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED Samsung Electro-Mechanics UVR2C010MEA1TP vs SSL2C010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVR2C010MEA1TP by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVR2C010MEA1TP by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UVR2C010MEA1TP would you like to use for your alert(s)?
  • Please alert me when UVR2C010MEA1TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVR2C010MEA1TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVR2C010MEA1TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVR2C010MEA1TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVR2C010MEA1TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVR2C010MEA1TP by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: