Part Details for UVR1V682MRD6CV by Nichicon Corporation
Overview of UVR1V682MRD6CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR1V682MRD6CV
UVR1V682MRD6CV CAD Models
UVR1V682MRD6CV Part Data Attributes
|
UVR1V682MRD6CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1V682MRD6CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2900 mA | |
Terminal Pitch | 12.5 mm |
Alternate Parts for UVR1V682MRD6CV
This table gives cross-reference parts and alternative options found for UVR1V682MRD6CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1V682MRD6CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVR1V682MRD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | UVR1V682MRD6CV vs UVR1V682MRD6CC |
8682LEM2530LPN1850 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1V682MRD6CV vs 8682LEM2530LPN1850 |
2682LEM2530LPN7810 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1V682MRD6CV vs 2682LEM2530LPN7810 |
2682LEM2530LPN3850 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1V682MRD6CV vs 2682LEM2530LPN3850 |
2682LEM2530LPN38E0 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1V682MRD6CV vs 2682LEM2530LPN38E0 |
2682LEM2530LPN28F0 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1V682MRD6CV vs 2682LEM2530LPN28F0 |
8682LEM2530LPN38F0 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1V682MRD6CV vs 8682LEM2530LPN38F0 |
8682LEM2530LPN48E0 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1V682MRD6CV vs 8682LEM2530LPN48E0 |
2682LEM2530LPN2810 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1V682MRD6CV vs 2682LEM2530LPN2810 |
8682LEM2530LPN48F0 | CAP,AL2O3,6.8MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1V682MRD6CV vs 8682LEM2530LPN48F0 |