Part Details for UVR1V472MHD1CC by Nichicon Corporation
Overview of UVR1V472MHD1CC by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1V472MHD1CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UVR1V472MHD1CC-ND
|
DigiKey | CAPACITOR Min Qty: 300 Lead time: 24 Weeks Container: Cut Tape (CT) | Temporarily Out of Stock |
|
$1.2748 | Buy Now |
DISTI #
647-UVR1V472MHD1CC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4700UF 35V RoHS: Compliant | 0 |
|
$0.9200 / $2.4000 | Order Now |
DISTI #
UVR1V472MHD1CC
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 4700UF 35V RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk |
Americas - 1800 In Stock |
|
$0.9200 | Buy Now |
Part Details for UVR1V472MHD1CC
UVR1V472MHD1CC CAD Models
UVR1V472MHD1CC Part Data Attributes
|
UVR1V472MHD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1V472MHD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2700 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UVR1V472MHD1CC
This table gives cross-reference parts and alternative options found for UVR1V472MHD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1V472MHD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YK4700MKC18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVR1V472MHD1CC vs 35YK4700MKC18X35.5 |
NRSS472M35V18X35.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVR1V472MHD1CC vs NRSS472M35V18X35.5F |
UVR1V472MHA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVR1V472MHD1CC vs UVR1V472MHA |
ESMG350EC5472MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVR1V472MHD1CC vs ESMG350EC5472MMP1S |
35YK4700MCA18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1V472MHD1CC vs 35YK4700MCA18X35.5 |
UVR1V472MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVR1V472MHD1CC vs UVR1V472MHD1TN |
ESMG350ETE472MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVR1V472MHD1CC vs ESMG350ETE472MMP1S |
ESMG350ELL472MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR1V472MHD1CC vs ESMG350ELL472MMP1S |
FUM1V472M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF | Gemmy Electronics Co Ltd | UVR1V472MHD1CC vs FUM1V472M |
35YK4700MCE18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1V472MHD1CC vs 35YK4700MCE18X35.5 |