There are no models available for this part yet.
Overview of UVR1V472MHA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Entertainment and Gaming
Price & Stock for UVR1V472MHA by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Capacitor, Aluminium, 4.7mf, 35V, 20±% | 37 |
|
$1.5600 / $1.9500 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 38 |
|
$0.5000 / $0.7700 | Buy Now |
CAD Models for UVR1V472MHA by Nichicon Corporation
Part Data Attributes for UVR1V472MHA by Nichicon Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
4700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities
|
Other Sizes Available
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e0
|
Leakage Current
|
4.935 mA
|
Length
|
35.5 mm
|
Manufacturer Series
|
VR
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
2700 mA
|
Series
|
UVR(1V)
|
Surface Mount
|
NO
|
Tan Delta
|
0.22
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UVR1V472MHA
This table gives cross-reference parts and alternative options found for UVR1V472MHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1V472MHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YK4700MLDFCA18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | UVR1V472MHA vs 35YK4700MLDFCA18X35.5 |
B41827A7478M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | TDK Corporation | UVR1V472MHA vs B41827A7478M000 |
REA472M1VBK-1835 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Surge Components Inc | UVR1V472MHA vs REA472M1VBK-1835 |
ESMG350ETD472MMP1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | UVR1V472MHA vs ESMG350ETD472MMP1D |
35YK4700M18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | UVR1V472MHA vs 35YK4700M18X35.5 |
35YK4700MRK18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | UVR1V472MHA vs 35YK4700MRK18X35.5 |
NRSS472M35V18X35.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | UVR1V472MHA vs NRSS472M35V18X35.5F3F |
UFW1V472MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1V472MHA vs UFW1V472MHD1CC |
ESMG350EBD472MMP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | UVR1V472MHA vs ESMG350EBD472MMP1S |
RE3-35V472MK8#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | ELNA America Inc | UVR1V472MHA vs RE3-35V472MK8#-F51 |