Part Details for UVR1V470MDD by Nichicon Corporation
Overview of UVR1V470MDD by Nichicon Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1V470MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6944
|
Newark | Aluminum Electrolytic Capacitor 47Uf, 35V, 20%, Radial, Capacitance:47Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Nichicon UVR1V470MDD Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0500 | Buy Now |
DISTI #
493-1080-ND
|
DigiKey | CAP ALUM 47UF 20% 35V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
8743 In Stock |
|
$0.0503 / $0.2400 | Buy Now |
DISTI #
V36:1790_07817037
|
Arrow Electronics | Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 130mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 64 Weeks Date Code: 2311 | Americas - 0 |
|
RFQ | |
DISTI #
70187514
|
RS | Capacitor, Aluminum Electrolytic, Cap 47uF 35V 20%, Radial 5X11 LS 5 mm | Nichicon UVR1V470MDD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21566 |
|
$0.0390 | Buy Now |
|
Future Electronics | VR Series 47 uF 35 V 85°C Ø5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 125Bag |
|
$0.0483 / $0.0599 | Buy Now |
DISTI #
30585669
|
Verical | Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 130mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 1197 Package Multiple: 1 | Americas - 154993 |
|
$0.0315 / $0.0468 | Buy Now |
DISTI #
71285292
|
Verical | Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 130mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 3695 Package Multiple: 3695 Date Code: 2311 | Americas - 3695 |
|
$0.0503 | Buy Now |
DISTI #
UVR1V470MDD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 47uF 5x11 20% 2LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 85200 In Stock |
|
$0.0480 | Buy Now |
DISTI #
UVR1V470MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 35 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR1V470MDD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100464899
|
Chip1Stop | Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 130mA 2000h 85℃ Bulk RoHS: Compliant Container: Bulk | 154993 |
|
$0.0252 / $0.0583 | Buy Now |
Part Details for UVR1V470MDD
UVR1V470MDD CAD Models
UVR1V470MDD Part Data Attributes
|
UVR1V470MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1V470MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.04935 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 130 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1V470MDD
This table gives cross-reference parts and alternative options found for UVR1V470MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1V470MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVR1V470MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVR1V470MDD vs UVR1V470MDD1TD |
35YK47MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UVR1V470MDD vs 35YK47MCE5X11 |
SD1V476M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UVR1V470MDD vs SD1V476M05011CS |
35YK47M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVR1V470MDD vs 35YK47M5X11 |
35PK47MKC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1V470MDD vs 35PK47MKC5X11 |
ESMG350EC5470ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVR1V470MDD vs ESMG350EC5470ME11D |
35PK47MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1V470MDD vs 35PK47MFA5X11 |
UFX1V470MDJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1V470MDD vs UFX1V470MDJ |
ESMG350ETE470ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVR1V470MDD vs ESMG350ETE470ME11D |
SD1V476M05011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVR1V470MDD vs SD1V476M05011PC |