Part Details for UVR1V332MHD1CP by Nichicon Corporation
Overview of UVR1V332MHD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR1V332MHD1CP
UVR1V332MHD1CP CAD Models
UVR1V332MHD1CP Part Data Attributes
|
UVR1V332MHD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1V332MHD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2280 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1V332MHD1CP
This table gives cross-reference parts and alternative options found for UVR1V332MHD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1V332MHD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVR1V332MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | Nichicon Corporation | UVR1V332MHD1CP vs UVR1V332MHD1AA |
UVR1V332MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UVR1V332MHD1CP vs UVR1V332MHD1CT |
35YK3300MEFCCE16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | UVR1V332MHD1CP vs 35YK3300MEFCCE16X35.5 |
UVR1V332MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UVR1V332MHD1CP vs UVR1V332MHD1CM |
35YK3300MEFCCC16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | UVR1V332MHD1CP vs 35YK3300MEFCCC16X35.5 |
35YK3300MRI16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | UVR1V332MHD1CP vs 35YK3300MRI16X35.5 |
35YK3300MSG16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | UVR1V332MHD1CP vs 35YK3300MSG16X35.5 |
35YK3300MRK16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | UVR1V332MHD1CP vs 35YK3300MRK16X35.5 |
35YK3300M16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | UVR1V332MHD1CP vs 35YK3300M16X35.5 |
35YK3300MEFCKC16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | UVR1V332MHD1CP vs 35YK3300MEFCKC16X35.5 |